Schneider Electric ATS22D75S6U

Coil for relay Withdrawable coil for S10 for contactors 3RT106/3RT146 AC/DC operation
$ 1,632.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS22D75S6U.

Farnell

Datasheet85 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

CAD Models

Download Schneider Electric ATS22D75S6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATS22D75S6U provided by its distributors.

Coil for relay Withdrawable coil for S10 for contactors 3RT106/3RT146 AC/DC operation
Schneider Electric Soft Starter, 208 to 600 V AC, 65 A, 50/60 Hz, 60 hp Motor, 110/115 VAC Coil, 3, IP20, -10 to 40 deg C Operating, 295 mm H x 145 mm W x 207 mm D
MOTOR STARTER, 3-PHASES, 110 V, 75A; Supply Voltage Range:208V to 600V; No. of Phases:3; Power Rating:63W; Current Rating:75A; Operating Temperature Range:+40°C to +60°C; Control Voltage Max:110VAC ;RoHS Compliant: Yes
Rated Power kW = 80 / Rated Current A = 65 / Operating Voltage Min. - AC V = 208 / Operating Voltage Max. - AC V = 600 / Rated Voltage AC V = 575 / Control Voltage Min. - AC V = 94 / Control Voltage Max. - AC V = 110 / Control Voltage Type = AC / Number of Phases = 3 / Mounting Type = Wall Mount / Protection Rating = IP20 / Series = Altistart / Width mm = 145 / Height mm = 295 / Depth mm = 207

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS 22D75S6U
  • ATS22D75S6U.