Schneider Electric ATS22D47Q

Surge protection module Surge suppressor/RC element for contactors S6/S10/S12 for US=127-240 V
$ 1,122.772
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS22D47Q.

Newark

Datasheet16 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-31.65%

CAD Models

Download Schneider Electric ATS22D47Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-09-15

Descriptions

Descriptions of Schneider Electric ATS22D47Q provided by its distributors.

Surge protection module Surge suppressor/RC element for contactors S6/S10/S12 for US=127-240 V
ELECTRIC SOFT STARTER,CONTROL 220V- 230V(11KW)/400-440V(22KW) FOR PUMPS AND FANS
Soft starter, 3 phase, 22 kW, 47 A, 24 V (DC), 230 V (AC), ATS22D47Q
Schneider Electric Altistart 22 ATS22D47Q - ATS22D47Q
Softstarter ATS22 47A 400V Voltage: 230
SOFT START 230-440VAC 230VCNTRL47AMP
Soft Start,230 to 440V AC,47 A
SOFT STARTER-ATS22-CONTROL 220V-
SOFT STARTER 47A 440V 230V CTRL
SOFT STARTER, ATS22, 400V, 47A; Supply Voltage Min: 230V; Supply Voltage Max: 440V; No. of Phases: Three Phase; Power Rating: 22kW; Current Rating: 47A; Product Range: -; SVHC: No SVHC (15-; Available until stocks are exhausted
Rated Power kW = 22 / Rated Current A = 42 / Operating Voltage Min. - AC V = 230 / Operating Voltage Max. - AC V = 440 / Rated Voltage AC V = 440 / Control Voltage Min. - AC V = 196 / Control Voltage Max. - AC V = 230 / Control Voltage Type = AC / Number of Phases = 3 / Mounting Type = Wall Mount / Protection Rating = IP20 / Series = Altistart / Width mm = 130 / Height mm = 265 / Depth mm = 169

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL