Schneider Electric ATS22D17S6U

Coil for relay Withdrawable coil for S6 AC/DC operation 200-277 V UC operating mechan
$ 939.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS22D17S6U.

Farnell

Datasheet85 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

CAD Models

Download Schneider Electric ATS22D17S6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATS22D17S6U provided by its distributors.

Coil for relay Withdrawable coil for S6 AC/DC operation 200-277 V UC operating mechan
Soft Starter Control 110V-power 208V(3hp)/230V(5hp)/460V(10hp)/575V(15hp)
Soft starter, 3 phase, 8 kW, 17 A, 24 V (DC), 110 V (AC), ATS22D17S6U
Schneider Electric Altistart 22 ATS22D17S6U - ATS22D17S6U
Soft Start; 208 to 600VAC; 110v Cntrl; 17 A; 5HP at 230V
Altistart 22 Soft Start (ATS22),
SOFT STARTER, 3PH, 15HP, 17A, 600VAC;
SOFT STARTER-ATS22-CONTROL110V-P
MOTOR STARTER, 3-PHASES, 110 V, 17A; Supply Voltage Range:208V to 600V; No. of Phases:3; Power Rating:39W; Current Rating:17A; Operating Temperature Range:+40°C to +60°C; Control Voltage Max:110VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS 22D17S6U