Schneider Electric ATS22D17S6

Coil for relay Withdrawable coil for S6 AC/DC operation 96-127 V UC operating mechani
$ 879.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS22D17S6.

Burklin Elektronik

Datasheet10 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Schneider Electric ATS22D17S6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ATS22D17S6 provided by its distributors.

Coil for relay Withdrawable coil for S6 AC/DC operation 96-127 V UC operating mechani
Soft Starter, 3-Ph, 9Kw, 600Vac; Motor Starter Type:Soft Starter; Power Rating:9Kw; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:17A; Supply Voltage Min:230Vac; Supply Voltage Max:600Vac; Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATS22D17S6
Rated Power kW = 9 / Rated Current A = 14 / Operating Voltage Min. - AC V = 230 / Operating Voltage Max. - AC V = 600 / Rated Voltage AC V = 500 / Control Voltage Min. - AC V = 196 / Control Voltage Max. - AC V = 230 / Control Voltage Type = AC / Number of Phases = 3 / Mounting Type = Wall Mount / Protection Rating = IP20 / Series = Altistart / Width mm = 130 / Height mm = 265 / Depth mm = 169

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL