Schneider Electric ATS22D17Q

Coil for relay Withdrawable coil for S6 AC/DC operation 96-127 V UC operating mechani
$ 940.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS22D17Q.

element14 APAC

Datasheet10 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-16.28%

CAD Models

Download Schneider Electric ATS22D17Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-09-15

Descriptions

Descriptions of Schneider Electric ATS22D17Q provided by its distributors.

Coil for relay Withdrawable coil for S6 AC/DC operation 96-127 V UC operating mechani
SOFT STARTER, 17A, 230V CTRL, 230 TO 440 V SUPPLY, IP00, ALTISTART ATS22 SERIES
Soft starter, 3 phase, 8 kW, 17 A, 24 V (DC), 230 V (AC), ATS22D17Q
Schneider Electric Altistart 22 ATS22D17Q - ATS22D17Q
Softstarter ATS22 17A 400V Voltage: 230
Soft Start,230 to 440V AC,17 A
SOFT STARTER-ATS22-CONTROL 220V-
SOFT STARTER, ATS22, 400V, 17A; Supply Voltage Min: 230V; Supply Voltage Max: 440V; No. of Phases: Three Phase; Power Rating: 7.5kW; Current Rating: 17A; Product Range: -; Operating Temperature Max: 40°C; Operating Temperature
Rated Power kW = 7 / Rated Current A = 14.8 / Operating Voltage Min. - AC V = 230 / Operating Voltage Max. - AC V = 440 / Rated Voltage AC V = 440 / Control Voltage Min. - AC V = 196 / Control Voltage Max. - AC V = 230 / Control Voltage Type = AC / Number of Phases = 3 / Mounting Type = Wall Mount / Protection Rating = IP20 / Series = Altistart / Width mm = 130 / Height mm = 265 / Depth mm = 169

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL