Schneider Electric ATS22C17S6U

Soft starter, 3 phase, 90 kW, 170 A, 24 V (DC), 110 V (AC), ATS22C17S6U
$ 3,052.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS22C17S6U.

Farnell

Datasheet85 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ATS22C17S6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATS22C17S6U provided by its distributors.

Soft starter, 3 phase, 90 kW, 170 A, 24 V (DC), 110 V (AC), ATS22C17S6U
Schneider Electric Altistart 22 ATS22C17S6U - ATS22C17S6U
Soft Start; 20 to 600VAC; 110v Cntrl; 170A; 60HP at 230 V
Power contactor, AC switching Contactor, AC-1, 690 A/690 V/40 °C, 3-pole, 440-480 V AC/DC, 2 NO+2 NC
MOTOR STARTER, 3-PHASES, 110 V, 170A
Soft Start, 208-600VAC,170A,3 Phase
Altistart 22 Soft Start (ATS22)
MOTOR STARTER, 3-PHASES, 110 V, 170A; Supply Voltage Range:208V to 600V; No. of Phases:3; Power Rating:91W; Current Rating:170A; Operating Temperature Range:+40°C to +60°C; Control Voltage Max:110VAC ;RoHS Compliant: Yes
Rated Power kW = 201 / Rated Current A = 156 / Operating Voltage Min. - AC V = 208 / Operating Voltage Max. - AC V = 600 / Rated Voltage AC V = 575 / Control Voltage Min. - AC V = 94 / Control Voltage Max. - AC V = 110 / Control Voltage Type = AC / Number of Phases = 3 / Mounting Type = Wall Mount / Protection Rating = IP00 / Series = Altistart / Width mm = 150 / Height mm = 356 / Depth mm = 230

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS 22C17S6U
  • ATS22C17S6U.