Schneider Electric ATS22C11S6

Soft Starter - ATS22-control 220V - Power 230V(30kW)/400...440V(55kW)/500V(75kW)
$ 2,102.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS22C11S6.

Burklin Elektronik

Datasheet10 pages3 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric ATS22C11S6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ATS22C11S6 provided by its distributors.

Soft Starter - ATS22-control 220V - Power 230V(30kW)/400...440V(55kW)/500V(75kW)
Soft Starter, 3-Ph, 75Kw, 600Vac; Motor Starter Type:Soft Starter; Power Rating:75Kw; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:110A; Supply Voltage Min:230Vac; Supply Voltage Max:600Vac; Ip/Nema Rating:Ip00 Rohs Compliant: Yes |Schneider Electric ATS22C11S6
Rated Power kW = 75 / Rated Current A = 96 / Operating Voltage Min. - AC V = 230 / Operating Voltage Max. - AC V = 600 / Rated Voltage AC V = 500 / Control Voltage Min. - AC V = 196 / Control Voltage Max. - AC V = 230 / Control Voltage Type = AC / Number of Phases = 3 / Mounting Type = Wall Mount / Protection Rating = IP20 / Series = Altistart / Width mm = 150 / Height mm = 356 / Depth mm = 230

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL