Schneider Electric ATS22C11Q

Soft starter, 3 phase, 55 kW, 115 A, 24 V (DC), 230 V (AC), ATS22C11Q
$ 2,171.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS22C11Q.

Burklin Elektronik

Datasheet10 pages3 years ago

RS (Formerly Allied Electronics)

TME

TodayComponents

Farnell

Inventory History

3 month trend:
-18.18%

CAD Models

Download Schneider Electric ATS22C11Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-04-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Schneider Electric ATS22C11Q provided by its distributors.

Soft starter, 3 phase, 55 kW, 115 A, 24 V (DC), 230 V (AC), ATS22C11Q
SOFT STARTER, ATS22, 400V, 110A; Supply Voltage Min: 230V; Supply Voltage Max: 440V; No. of Phases: Three Phase; Power Rating: 55kW; Current Rating: 110A; Product Range: -; Operating Temperature Max: 40°C; Operating Temperature
Soft Starter, 3-Ph, 55Kw, 440Vac; Motor Starter Type:Soft Starter; Power Rating:55Kw; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:110A; Supply Voltage Min:230Vac; Supply Voltage Max:440Vac; Ip/Nema Rating:Ip00 Rohs Compliant: Yes |Schneider Electric ATS22C11Q
Rated Power kW = 55 / Rated Current A = 100 / Operating Voltage Min. - AC V = 230 / Operating Voltage Max. - AC V = 440 / Rated Voltage AC V = 440 / Control Voltage Min. - AC V = 196 / Control Voltage Max. - AC V = 230 / Control Voltage Type = AC / Number of Phases = 3 / Mounting Type = Wall Mount / Protection Rating = IP20 / Series = Altistart / Width mm = 150 / Height mm = 356 / Depth mm = 230

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL