Schneider Electric ATS01N232QN

Soft starter, 3 phase, 15 kW, 32 A, 24 V (DC), 240 V (AC), ATS01N232QN
$ 349.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS01N232QN.

Farnell

Datasheet7 pages9 years ago
Datasheet1 page15 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.74%

Descriptions

Descriptions of Schneider Electric ATS01N232QN provided by its distributors.

Soft starter, 3 phase, 15 kW, 32 A, 24 V (DC), 240 V (AC), ATS01N232QN
Soft Starter, 3-Ph, 15Kw, 415Vac; Motor Starter Type:Soft Starter; Power Rating:15Kw; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:32A; Supply Voltage Min:380Vac; Supply Voltage Max:415Vac; Ip/Nema Rating:Ip20 |Schneider Electric ATS01N232QN
Rated Power kW = 15 / Rated Current A = 32 / Operating Voltage Min. - AC V = 380 / Operating Voltage Max. - AC V = 415 / Rated Voltage AC V = 415 / Number of Phases = 3 / Deceleration Time Max. s = 10 / Start Time = 1 ... 10 s / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = Altistart / Width mm = 45 / Height mm = 154 / Depth mm = 131

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL