Schneider Electric ATS01N222QN

Soft starter for asynchronous motor, Altistart 01, ATS01, 22A, 380 to 415V, 7.5 to 11kW
$ 257.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS01N222QN.

element14 APAC

Datasheet7 pages9 years ago
Datasheet2 pages0 years ago
Datasheet5 pages0 years ago

Master Electronics

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.44%

Descriptions

Descriptions of Schneider Electric ATS01N222QN provided by its distributors.

Soft starter for asynchronous motor, Altistart 01, ATS01, 22A, 380 to 415V, 7.5 to 11kW
Schneider Electric ATS01N222QN Soft starter 11kW compact efficient durable
Soft starter, 3 phase, 7.5 kW, 22 A, 30 V (DC), 250 V (AC), ATS01N222QN
ELECTRIC 22A SOFT STARTER, IP20, 11 KW, 380, 415 V, ATS01 SERIES
Schneider SOFT START 380-415VAC 22A ATS01
Soft starter soft stop,11kW 380-415Vac
IC REG LIN 1.8V 200MA SOT23A-3
Soft Starter For Asynchronous MotorAts01
Rated Power kW = 11 / Rated Current A = 22 / Operating Voltage Min. - AC V = 380 / Operating Voltage Max. - AC V = 415 / Rated Voltage AC V = 415 / Number of Phases = 3 / Deceleration Time Max. s = 10 / Start Time = 1 ... 10 s / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = Altistart / Width mm = 45 / Height mm = 154 / Depth mm = 131

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL