Schneider Electric ATS01N212RT

Altistart 01 Soft Start (ATS01), for Asynchronous Motor, 12A, 460-80V, 7.5 HP, Triple-phase,
$ 218.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS01N212RT.

Newark

Datasheet2 pages0 years ago
Datasheet6 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.09%

Descriptions

Descriptions of Schneider Electric ATS01N212RT provided by its distributors.

Altistart 01 Soft Start (ATS01), for Asynchronous Motor, 12A, 460-80V, 7.5 HP, Triple-phase,
MOTOR STARTER, 3-PH, 12A, 480V; Supply Voltage Min: 440VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 2.2kW; Current Rating: 12A; Product Range: ALTISTART 01 Series; SVHC: No SVHC (15-Jan-2019)
Motor Starter, 3-Phase, 480Vac, 12A; Motor Starter Type:Soft Starter; Power Rating:7.5Hp; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:12A; Supply Voltage Min:460Vac; Supply Voltage Max:480Vac; Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATS01N212RT

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS 01N212RT