Schneider Electric ATS01N209RT

Soft Start/stop, Three Phase Motors Rated For 9 Amps, 460V, 5HP
$ 185.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS01N209RT.

Farnell

Datasheet6 pages9 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Schneider Electric ATS01N209RT provided by its distributors.

SOFT START/STOP, THREE PHASE MOTORS RATED FOR 9AMPS, 460V, 5HP
MOTOR STARTER, 3-PH, 9A, 480V; Supply Voltage Min: 440VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 1.5kW; Current Rating: 9A; Product Range: ALTISTART 01 Series; SVHC: No SVHC (15-Jan-2019)
Motor Starter, 3-Phase, 480Vac, 9A; Motor Starter Type:Soft Starter; Power Rating:5Hp; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:9A; Supply Voltage Min:460Vac; Supply Voltage Max:480Vac; Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATS01N209RT

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS 01N209RT
  • ATS01N209RT.