Schneider Electric ATS01N206RT

Altistart 01 Soft Start (ATS01), for Asynchronous Motor, 6A, 460-480V, 2 HP, Triple-phase,
$ 162.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATS01N206RT.

element14 APAC

Datasheet6 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-7.49%

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ATS01N206RT provided by its distributors.

Altistart 01 Soft Start (ATS01), for Asynchronous Motor, 6A, 460-480V, 2 HP, Triple-phase,
SOFT START/STOP, THREE PHASE MOTORS RATED FOR 6AMPS, 460V, 2-3HP
Soft Starter for Asynchronous Motor - ATS01 - 6 A - 460..480 V
Schneider Electric Altistart 01 ATS01N206RT - ATS01N206RT
SOFT START 440-480VAC 6A ATS01 ;ROHS COMPLIANT: YES
Soft Start, 460VAC, 6A, 3 Phase
MOTOR STARTER, 3-PH, 6A, 480V; Supply Voltage Min: 460V; Supply Voltage Max: 480V; No. of Phases: Three Phase; Power Rating: -; Current Rating: 6A; Product Range: ALTISTART 01 Series; SVHC: No SVHC (15-Jan-2019)
Telemecanique Altistart 01 Square D Soft Starter, Integrated Bypass, Series: ATS01, 414 to 528 V AC, 6 A, 50/60 Hz Frequency, 0.75/5.5 kW Wattage, 2/3 hp Motor, Setting: 1 to 10 s, 1 to 10 s Timing, 3 ph, Screw Clamp Connection, IP20 Enclosure, -10 to 40 deg C Operating, 45 mm W x 131 mm D x 124 mm H Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS 01N206RT