Schneider Electric ABLS1A24200

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
$ 381.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ABLS1A24200.

RS (Formerly Allied Electronics)

Datasheet11 pages4 years ago

Inventory History

3 month trend:
-16.67%

CAD Models

Download Schneider Electric ABLS1A24200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ABLS1A24200 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
REGULATED POWER SUPPLY, 100-240V AC, 24V 20 A, SINGLE PHASE, OPTIMIZED
Schneider Electric Power supplies for industrial use, ABLS1A24200 - ABLS1A24200
Power Supply, 100 to 240V AC, 24 V DC, 480W, 20A, DIN Rail
88% 20A 24V(DC) 85.5mm*123.6mm
Regulated Power Supply, 24Vdc, 20A; Power Supply Applications:Ite, Laboratory Equipment, Industrial; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:20A Rohs Compliant: Yes |Square D By Schneider Electric ABLS1A24200
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 120 / Termination Type = Screw Terminal / Series = ABLS1 / Efficiency % = 88 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Depth mm = 129 / Height mm = 124 / Warranty = 18 Months / Width mm = 86

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL