Schneider Electric ABLM1A12021

Power Supply, Ac-Dc, 1 O/P, 12V, 2.1A Rohs Compliant: Yes |Schneider Electric ABLM1A12021
$ 126.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ABLM1A12021.

RS (Formerly Allied Electronics)

Datasheet8 pages5 years ago
Datasheet8 pages5 years ago

Inventory History

3 month trend:
+42.72%

CAD Models

Download Schneider Electric ABLM1A12021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ABLM1A12021 provided by its distributors.

Power Supply, Ac-Dc, 1 O/P, 12V, 2.1A Rohs Compliant: Yes |Schneider Electric ABLM1A12021
Schneider Electric Power supplies for industrial use, ABLM1A12021 - ABLM1A12021
Regulated Power Supply, 100-240V AC, 12V 2.1 A, single phase, Modular
MODICON POWER SUPPLY 12VDC 2.1AMP | Schneider Electric ABLM1A12021
Power Supply, 100 to 240V AC, 12 V DC, 25W, 2.1A, DIN Rail
Schneider Electric ABLM1A12021 导轨电源
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.1 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 25 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = ABLM1 / Efficiency % = 85 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Depth mm = 55.6 / Height mm = 91 / Warranty = 18 Months / Width mm = 36

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL