Schneider Electric ABLM1A05036

Schneider Electric Power supplies for industrial use, ABLM1A05036 - ABLM1A05036
$ 146.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ABLM1A05036.

RS (Formerly Allied Electronics)

Datasheet8 pages5 years ago
Datasheet8 pages5 years ago
Datasheet8 pages5 years ago

Inventory History

3 month trend:
+4.35%

CAD Models

Download Schneider Electric ABLM1A05036 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ABLM1A05036 provided by its distributors.

Schneider Electric Power supplies for industrial use, ABLM1A05036 - ABLM1A05036
POWER SUPPLY, AC-DC, 5V, 3.6A, 100-240V IN, SINGLE PHASE, DIN RAIL, ABLM SERIES
Power Supply 5V 3.6A Modular |Square D By Schneider Electric ABLM1A05036
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3.6 / Output Voltage Nominal 1 V = 5 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 18 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = ABLM1 / Efficiency % = 80 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Depth mm = 55.6 / Height mm = 91 / Warranty = 18 Months / Width mm = 36

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL