Descriptions of Schneider Electric 9080GM6 provided by its distributors.
Terminal Block , 30A, 600VAC, Box Lug, Block Type: Standard
Terminal Block, Solderless Box Lug, 1 Pole, 30 A, 600 V AC/DC, 10 AWG, Screw Termination, Natural
Description END PLATE, G SERIES TERMINAL BLOCK Series:9080 Accessory Type:End Plate For Use With:G Series Terminal Blocks RoHS Compliant: Yes
TERMINAL BLOCK, DIN RAIL, 1 POSITION, 22-10AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:30A; Rated Voltage:600V; No
Terminal Block, Din Rail, 1 Position, 22-10Awg; Núm. De Posiciones:2; Tensión Nominal:600V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:-; Núm. De Niveles:1 |Square D By Schneider Electric 9080GM6
Square D 9080GM6 Terminal Block. Square D Terminal Block, 600 VAC, 30 A, 1 Poles, 22 to 10 AWG Wire, Box Lug Terminal, 51 Section/ft Terminal, DIN Rail Mount, 75 deg C, Nylon, Natural, 6.3 in L x 3.5 in W x 1.7 in H. Additional Description: SQD -9080GM6 TERMINAL BLOCK 600V 30AMP NEMA +OPTIONS. Catalog Description: Terminal block, Linergy, box lug connector, natural colored block, 30A, 600 V.