Descriptions of Schneider Electric 9001SKS11B provided by its distributors.
Schneider Electric 9001SK 30mm Operator - Selector Switch; Round; 2-Position; Maintained; Black
Rotary Switch, 2 Positions, SPST, Latched, 0.55A, 125VDC, Screw Terminal, Standard Type Actuator, Panel Mount
30mm Push Button; Type SK; selector switch; 2 position; black knob
Accessory, Switch Selector 90 600VAC 600VDC Panel Mount
Schneider Electric Harmony 9001 SK 9001SKS11B - 9001SKS11B
Voltage Selector Switch, 2 Pole, 600Vac; Product Range:Harmony 9001Sk Series; No. Of Switch Positions:2 Position; Switch Terminals:-; Contact Current Max:-; Contact Voltage Ac Nom:600V; Contact Voltage Dc Nom:600V Rohs Compliant: Yes |Square D By Schneider Electric 9001SKS11B
Harmony Selector Switch, 30mm, 2
CONFIG SW BODY SELECT NON-ILLUM
Square D (Schneider Electric) 9001SKS11B Harmony Non-Illuminated Selector Switch Operator. Schneider Electric Harmony Non-Illuminated Selector Switch Operator, Heavy Duty, Series: 9001SK, 30 mm Size, Maintained Contact Mode, Round Knob Operator, 2 Positions, 70 deg Left/Right Throw, Cam Code: E, 600 VAC, NEMA 1/2/3/3R/4/4X/6/12/13/IP66 Enclosure, Panel Mounting, Bezel/Housing: Plastic, -25 to 70 deg C, Black. Additional Description: SQD -9001SKS11B 30MM SELECTOR SWITCH 2 POSITION +OPTION. Catalog Description: 30mm Push Button, Type SK, selector switch, 2 position, black knob.