Schneider Electric 9001SKR1RH13

Pushbutton; Non-Illuminated; Red Momentary; 1NO-1NC; 30mm; 10A; 600V; Screw
$ 70.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001SKR1RH13.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-16.67%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric 9001SKR1RH13 provided by its distributors.

Pushbutton; Non-Illuminated; Red Momentary; 1NO-1NC; 30mm; 10A; 600V; Screw
Switch Push Button Flush Round Button 3A 240VAC 125VDC Screw Clamp Panel Mount
PB SWITCH, SPDT, 3A, 240VAC, PANEL; Switch Operation: Momentary; Pushbutton Actuator Style: Flush; Contact Configuration: SPDT; Product Range: Harmony 9001SK Series; Switch Terminals: Screw Clamp; IP Rating: IP66; SVHC: No SVHC
Schneider Electric 9001SKR1RH13 Harmony Non-Illuminated Pushbutton Brand: Schneider Electric. Part Number: 9001SKR1RH13. Schneider Electric, 9001SKR1RH13, Pushbutton, Non-Illuminated Round Type SK Unmarked, Series: 9001SK, 1.18 in Size, 1NO-1NC Contact Configuration, Slow Break Contact, Momentary Contact Mode, 10 A at 600 V AC, AC15 - DC13 Contact, Bezel/Housing: Plastic, Screw Clamp Connection, NEMA 1/2/3/3R/4/4X/6/12/13/IP66 Enclosure, Panel Mounting, Red, Environmental Conditions: -25 to 70 deg C Operating Temperature. Additional Description: SQD -9001SKR1RH13 PUSHBUTTON 600VAC 10AMP 30MM SK +OPTIONS. Catalog Description: Push button, Harmony 9001SK, plastic, flush, red, 30mm, spring return, 1 C/O..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-SKR1RH13