Schneider Electric 9001SKR1BH5

Switch Push Button N.O. SPST Flush Round Button 3A 240VAC 125VDC Screw Clamp Panel Mount
$ 57.649
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001SKR1BH5.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.33%

CAD Models

Download Schneider Electric 9001SKR1BH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric 9001SKR1BH5 provided by its distributors.

Switch Push Button N.O. SPST Flush Round Button 3A 240VAC 125VDC Screw Clamp Panel Mount
Switch; Pushbtn; SPST; 1NO; Off (On); 10A; 30mm; Screw terminals
Pushbutton, Non-Illum'd Black, Momentary, 1NO, 30mm, 10A, 600V, Screw Clamp
PB SWITCH, SPST-NO, 3A, 240VAC, PANEL; Switch Operation: Momentary; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO; Product Range: Harmony 9001SK Series; Switch Terminals: Screw Clamp; IP Rating: IP66; SVHC: N
Square D (Schneider Electric) 9001SKR1BH5 Harmony Non-Illuminated Pushbutton. Schneider Electric Harmony Non-Illuminated Pushbutton, Round, Series: 9001SK, 30 mm Size, 1NO Contact Configuration, Momentary Contact Mode, 10 A at 600 VAC Contact, Bezel/Housing: Plastic Bezel, Flush Button/Spring Return Actuator, Screw Clamp Terminal, NEMA 1/2/3/3R/4/4X/6/12/13/IP66 Enclosure, Panel Mounting, Black, Environmental Conditions: -25 to 70 deg C Operating Temperature. Additional Description: SQD -9001SKR1BH5 PUSHBUTTON 600VAC 10AMP 30MM SK +OPTIONS. Catalog Description: PUSHBUTTON 600VAC 10AMP 30MM SK +OPTIONS.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-SKR1BH5