Schneider Electric 9001KS11K3

Key Operated Switch, 2 Position, Panel; Svhc: No Svhc (15-JAN-2019)
$ 120.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001KS11K3.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric 9001KS11K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric 9001KS11K3 provided by its distributors.

KEY OPERATED SWITCH, 2 POSITION, PANEL; SVHC: No SVHC (15-Jan-2019)
ELECTRIC 9001K 2 POSITION KEY SWITCH HEAD STAY PUT, HARMONY 9001K SERIES
Key switch, unlit, latching, waistband round, metal, trigger position 0 + 1, mounting Ø 22 mm, 9001KS11K3
Schneider Electric Harmony 9001K 9001KS11K3 - 9001KS11K3
SELECTOR SWITCH OPERATOR 30MM TYPE K
Non-Illum Selector Swtch,30mm,2 Pos,Keyd
CONFIG SW BODY KEYLOCK NON-ILLUM
Schneider Electric Harmony Selector Switch Operator, Non-Illuminated Round, Series: 9001K, 1.18 in, Maintained Contact Mode, 2 Positions, Maintained/Key Operated Knob Operator, 600 V AC, NEMA 1/2/3/3R/4/6/12/13/IP66, Panel Mount, Bezel/Housing: Chromium Plated Metal, -25 to 70 deg C, Black

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-KS11K3