Schneider Electric 9001KS11BH2

Selector Switch, Non-Illuminated, 2-Pos. Maintained, 2NO-2NC, 30mm, 10A, 600V
$ 130.844
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001KS11BH2.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Schneider Electric 9001KS11BH2 provided by its distributors.

Selector Switch, Non-Illuminated, 2-Pos. Maintained, 2NO-2NC, 30mm, 10A, 600V
Switch Selector N.O./N.C. 4PST 90° Knob 10A 600VAC 600VDC Screw Clamp Panel Mount
MAINTAINED SELECTOR SWITCH, 2 POSITION KNOB, 2NO 2NC, 10A, 600V, 9001K SERIES
Selector switch, unlit, latching, 2 Form A (N/O) + 2 Form B (N/C), waistband round, black, front ring silver, mounting Ø 30 mm, 9001KS11BH2
Selector Switch; Series:K; Switch Operation:On; Circuitry:2NO/2NC; Contact Voltage AC Max:600V; Contact Voltage DC Max:600V; Contact Current AC Max:10A; Contact Current DC Max:550mA; Switch Terminals:Screw Clamp ;RoHS Compliant: No
Schneider Electric, 9001KS11BH2, Non-Illuminated Selector Switch, Type K Round, Series: 9001KS, 30 mm Size, 2NO-2NC Contact Configuration, Maintained Contact Mode, 10 A at 600 V AC Contact, Knob Operator, 2 Positions, 70 deg Left/Right Throw, Bezel/Housing: Metal, Lever/Pushbutton Actuator, Screw Clamp Connection, NEMA 1/2/3/3R/4/6/12/13/IP66 Enclosure, Panel Mounting, Polished Chrome, Black, Environmental Conditions: -13 to 158 deg F Operating Temperature, -40 to 158 deg F Storage Temperature

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-KS11BH2
  • 9001KS11BH2.