Schneider Electric 9001KS11B

Schneider Electric 9001K 30mm Operator - Selector Switch; Round; 2-Position; Maintained; Black
$ 47.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001KS11B.

IHS

Datasheet2 pages7 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+195%

CAD Models

Download Schneider Electric 9001KS11B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric 9001KS11B provided by its distributors.

Schneider Electric 9001K 30mm Operator - Selector Switch; Round; 2-Position; Maintained; Black
Electric 9001 2 Position Selector Switch Head Standard Handle Stay Put
Rotary CAM Switch; Leaded Process Compatible:No; No. of Switch Positions:2; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
ROTARY CAM SWITCH; For Use With:Square D Type K Selector Switches; IP / NEMA Rating:-; Product Range:Harmony 9001K Series; Angle of Throw:90°; Mounting Hole Dia:30mm; Switch Operation:On 97F9987
Square D (Schneider Electric) 9001KS11B Harmony Non-Illuminated Selector Switch Operator. Schneider Electric Harmony Non-Illuminated Selector Switch Operator, Heavy Duty, Series: 9001K, 30 mm, Maintained Contact Mode, Round Standard Knob Operator, 2 Positions, 70 deg Left/Right Throw, 600 VAC, NEMA 1/2/3/3R/4/6/12/13/IP66, Panel Mount, Bezel/Housing: Polished Chrome Metal, Polished Chrome Metal, Black. Additional Description: SQD -9001KS11B 30MM SELECTOR SWITCH 2 POSITION. Catalog Description: 30mm Push Button, Type K, selector switch, 2 position, black knob.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001 KS11B
  • 9001-KS-11B
  • 9001-KS11B
  • 9001KS-11B