Schneider Electric 9001KR3U

Switch Access Operating Head Push Button Switch
$ 33.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001KR3U.

Official Datasheet15 years ago

Inventory History

3 month trend:
+100%

CAD Models

Download Schneider Electric 9001KR3U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric 9001KR3U provided by its distributors.

Switch Access Operating Head Push Button Switch
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST; Actuator Diameter:30mm; Contact Current Max:60A; Illumination:Illuminated; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Pushbutton Switch; For Use With:Square D; Pushbutton Switch; For Use With:Square D Type K Pushbutton Switches; Mounting Hole Dia:30mm; Actuator / Cap Color:Multicolor; Actuator Diameter:30mm; Actuator Style:Round-Extended; Circuitry:SPST; Contact Current AC Max:6A
Schneider Electric 9001KR3U Harmony Momentary Head Brand: Schneider Electric. Part Number: 9001KR3U. Schneider Electric Harmony Momentary Head, Spring Return, Series: 9001K, 30 mm, Round, Polished Chrome Metal, Black/Blue/Green/Orange/Red/White/Yellow. Additional Description: SQD -9001KR3U 30MM PUSH BUTTON NO GUARD +OPTIONS. Catalog Description: 30mm Push Button, Type K, push button, no guard, universal..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-KR-3U
  • 9001-KR3U