Descriptions of Schneider Electric 9001KR1RH6 provided by its distributors.
Pushbutton Switch, SPST, Momentary, 10A, 600VDC, Screw Terminal, Panel Mount
PUSHBUTTON, NON-ILLUMINATED RED, MOMENTARY, 1NC, 30MM, 10A, 600V, NEMA 4/13
Pushbutton 600 VAC 10A 30mm Type K
Schneider Electric Harmony 9001K 9001KR1RH6 - 9001KR1RH6
On-Off SPST-NC -30.00(Dia) , 42mm
Push Button Operator, 30 mm, 1NC, Red
Pushbutton; Product Range:Harmony 9001K Series; Panel Cutout Diameter:30Mm; Contact Configuration:Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red; Contact Current Ac Max:10A Rohs Compliant: Yes |Schneider Electric 9001KR1RH6
Schneider Electric, 9001KR1RH6, Non-Illuminated Pushbutton, Type K Standard Dust Tight Oiltight Watertight, Series: 9001K, 30 mm Size, 1NC Contact Configuration, Momentary Contact Mode, 10 A at 600 V AC Contact, Bezel/Housing: Polished Chrome Metal, Button/Flush Actuator, Screw Clamp Connection, NEMA 1/2/3/3R/4/6/12/13/IP66 Enclosure, Panel Mounting, Red