Descriptions of Schneider Electric 9001KR1BH5 provided by its distributors.
Pushbutton, Round Non-Illuminated, Momentary, 1NO, 30mm, 10A, 600V, Screw Clamp
Switch Push Button N.O. SPST Flush Round Button 3A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
PUSHBUTTON SWITCH, SPST-NO, 10A, 600VAC,; PUSHBUTTON SWITCH, SPST-NO, 10A, 600VAC, SCREW CLAMP; Contact Configuration:SPST-NO; Switch Operation:(On); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:600V; Contact Current Max:10A; Actuator Style:Round
PUSH BUTTON - FLUSH BLACK; Switch Operation: Momentary; Pushbutton Actuator Style: Round; Contact Configuration: SPST-NO; Product Range: Harmony 9001K Series; Switch Terminals: Screw Clamp; IP Rating: IP66; Contact Current Max: 10A; Contact Voltage AC Nom: 600V; Contact Voltage DC Nom: 600V; SVHC: No SVHC (15-Jan-2018); Actuator / Cap Colour: Black; Actuator Diameter: 30mm; Contact Current DC Max: 550mA; Contact Voltage VDC: 125V; Illumination Colour: Non-illuminated; Panel Cutout Diameter: 30mm; Pushbutton Switch Type: Industrial; Switch Mounting: Panel
Schneider Electric 9001KR1BH5 Harmony Non-Illuminated Pushbutton Brand: Schneider Electric. Part Number: 9001KR1BH5. Schneider Electric Harmony Square D Non-Illuminated Pushbutton, Type K Round Dusttight Oiltight Watertight Standard, Series: 9001K, 30 mm Size, 1NO Contact Configuration, Momentary Contact Mode, 10 A at 600 VAC Contact, Spring Return Operator, Bezel/Housing: Polished Chrome Metal, Flush Button Actuator, Screw Clamp Connection, Screw Clamp Terminal, NEMA 1/2/3/3R/4/6/12/13/IP66 Enclosure, Panel Mounting, Black, Environmental Conditions: -25 to 70 deg C Operating Temperature. Additional Description: SQD -9001KR1BH5 PUSHBUTTON 600VAC 10A 30MM TYPE K +OPTIONS. Catalog Description: 30mm Push Button, Type K, push button, full guard, black, 1 NO..