Schneider Electric 9001KN260

Schneider Electric 9001 Legend plate; "HAND-OFF-AUTOMATIC"; aluminum; 40x43mm w/ ring; black
$ 4.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001KN260.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.00%

CAD Models

Download Schneider Electric 9001KN260 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric 9001KN260 provided by its distributors.

Schneider Electric 9001 Legend plate; "HAND-OFF-AUTOMATIC"; aluminum; 40x43mm w/ ring; black
Switch Hardware PSH BTTN LEGEND PLATE 30MM, Type K
PUSH BUTTON LEGEND PLATE 30MM T-K | Square D 9001KN260
Schneider Electric Harmony 9001K 9001KN260 - 9001KN260
Labels Legend Plate Label Aluminum Black/White 40x43mm
Legend Plate, Hand/Off/Auto, White/Black
LEGEND PLATE, PUSHBUTTON SWITCH; For Use With: Schneider Harmony 9001K Series 30mm Pushbutton Switches; Product Range: Harmony 9001K Series; SVHC: No SVHC (15-Jan-2019)
Square D 9001KN260 Pushbutton Legend Plate Brand: Square D. Part Number: 9001KN260. Square D, 9001KN260, Legend Plate, Series: 9001K, Half Round Plate Shape, Pushbutton Operator, Legend: HAND-OFF-AUTO, White Legend, 1.9 in Height, 2.3 in Width, Aluminum, Black Field. Additional Description: SQD -9001KN260 PUSH BUTTON LEGEND PLATE 30MM T-K. Catalog Description: 30mm Push Button, Type K, aluminum legend plate, black, marked HAND OFF AUTO..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL