Schneider Electric 9001KM35

Switch Hardware Pilot Light Mod 28V 30MM Type K+sk+kx
$ 74.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001KM35.

element14

Datasheet40 pages20 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.75%

CAD Models

Download Schneider Electric 9001KM35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2020-05-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Schneider Electric 9001KM35 provided by its distributors.

Switch Hardware PILOT LIGHT MOD 28V 30MM TYPE K+SK+KX
Schneider Electric K/SK/KX Light Module; Incandescent Bulb; 24VAC/DC
Schneider Electric Harmony 9001K 9001KM35 - 9001KM35
Pushbutton Switch; Switch Operation:(On); Actuator Diameter:30mm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
CONFIG SWITCH LAMP INCAND 24-28V
Light Block - Incandescent Ba 9S - 24 V AC/DC
Lamp Module, 30mm, 24-28VAC/VDC, Clr, Incan
LIGHT BLOCK, CONT & SIGNALLING UNIT;

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001 KM35
  • 9001-KM35