Schneider Electric 9001KM1

Lamp Module, Transformer Type, 30mm, 120VAC to 6VAC@ 50/60 Hz, Screw Clamp
$ 110.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001KM1.

Burklin Elektronik

Datasheet3 pages3 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+23.76%

CAD Models

Download Schneider Electric 9001KM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric 9001KM1 provided by its distributors.

Lamp Module, Transformer Type, 30mm, 120VAC to 6VAC@ 50/60 Hz, Screw Clamp
Indicator Lamp; Base Type:Screw Clamp; Supply Voltage:120V; Leaded Process Compatible:No; Mounting Hole Dia:30mm; Peak Reflow Compatible (260 C):No
Square D 9001KM1 Harmony Light Module Brand: Square D. Part Number: 9001KM1. Square D Harmony Light Module, Transformer Style, Series: 9001K, 30 mm Dia Size, Incandescent Lamp, 110/120 VAC, Screw Terminal, Direct/Surface Mounting, BA 9S/Thermoplastic Polyester, Clear, 2.13 in W x 1.57 in H Dimensions. Additional Description: SQD -9001KM1 30MM LIGHT MODULE TRANSF 110-120V T-K+SK+KX K+SK+KX +O. Catalog Description: 30mm Push Button, Types K, SK or KX, light module, transformer, 110/120 VAC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-KM-1
  • 9001-KM1