Schneider Electric 9001K1L38LGGH13

Switch Push Button N.O./N.C. DPST Flush Round Button 0.55A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
$ 204.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001K1L38LGGH13.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric 9001K1L38LGGH13 provided by its distributors.

Switch Push Button N.O./N.C. DPST Flush Round Button 0.55A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
ELECTRIC 9001K PUSH BUTTON GREEN SPDT-NO/NC SPRING RETURN
Illuminated Push Button, 30 mm, SPDT, Green
Schneider Electric Harmony 9001K1L38LGGH13 - 9001K1L38LGGH13
Schneider PUSH BUTTON 600VAC 10A 30MM T-K
PB SW, ILLUM, SPDT, GREEN, 10A, 600VAC; Switch Operation: Momentary; Illumination Colour: Green; Product Range: Harmony 9001K Series; Pushbutton Actuator Style: Round; Contact Configuration: SPDT; Switch Terminals: Screw Clamp
Actuator, Pushbutton Switch; For Use With:Schneider Harmony 9001Sk Series 30Mm Pushbutton Switches; Ip/Nema Rating:Ip66, Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 4X, Nema 12, Nema 13; Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001K1L38LGGH13

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-K1L38LGGH13