Schneider Electric 9001B25

Schneider Electric 9001 Selector Switch Knob w/ Extended Handle; Black
$ 8.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001B25.

element14 APAC

Datasheet1 page9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.65%

Descriptions

Descriptions of Schneider Electric 9001B25 provided by its distributors.

Schneider Electric 9001 Selector Switch Knob w/ Extended Handle; Black
SELECTOR SWITCH KNOB 30MM TYPE K+SK ;ROHS COMPLIANT: YES
KNOB, 30MM; Knob / Dial Style:Pointer; K; KNOB, 30MM; Knob / Dial Style:Pointer; Knob Diameter:30mm; Shaft Type:Threaded; Knob Material:-
Square D 9001B25 Long Handle Brand: Square D. Part Number: 9001B25. Square D, 9001B25, Selector Switch Knob, Long Handle, For Use With: Harmony 9001K and 9001SK Pushbutton and 30 mm Selector Switch, Specifications: Glove Hand Knob Actuator, -25 to 70 deg C Operating, Black, 1.18 in Dia Dimensions. Additional Description: SQD -9001B25 30MM LONG HANDLE FOR SELECTOR SW BLACK. Catalog Description: 30mm Push Buttons, selector switch long handle, black..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-B25
  • 9001B25.