Schneider Electric 8501XDO40V53

Electromechanical Relay 24VDC 5ADC/10AAC 4PST-NO(56.64x131.32x90.42)mm Panel Control Relay
$ 337.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 8501XDO40V53.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric 8501XDO40V53 provided by its distributors.

Electromechanical Relay 24VDC 5ADC/10AAC 4PST-NO(56.64x131.32x90.42)mm Panel Control Relay
Relay, DC Control, 1 Phase, 4 Pole, 4NO, 5A, 250VDC, Panel Mount, Screw Clamp
Power Relay, 4Pst-No, 24Vdc, Panel; Contact Configuration:4Pst-No; Coil Voltage:24Vdc; Contact Current:10A; Product Range:8501X Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:600V; Contact Material:- Rohs Compliant: Yes |Square D By Schneider Electric 8501XDO40V53
Square D 8501XDO40V53 Nema Control Relay Brand: Square D. Part Number: 8501XDO40V53. Square D NEMA Control Relay, Type X, Series: 8501X, 10 A AC/5 A DC, 24 VDC Coil, 4NO 4 Form A Contact Form, 5/10 A at 600 V AC Contact, 4 Pole, Panel Mounting, Screw Clamp Terminal, -40 to 160 deg F, 2.23 in W x 3.56 in H x 5.17 in D Dimensions. Additional Description: SQD -8501XDO40V53 RELAY 600VAC 10AMP NEMA +OPTIONS. Catalog Description: Relay, Harmony 8501X, machine tool, coil, 10A resistive at 600V AC, 24V DC, 4NO..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8501-XDO 40V53
  • 8501-XDO40V53