Descriptions of Schneider Electric 8501RSD14V53 provided by its distributors.
POWER RELAY,14 PIN,24 VDC,4PDT, SOCKET MOUNT,5A,240 VAC, QC TABS,8501R SERIES
Relay, 4Pdt, 24Vdc, 5A, Socket; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:8501R Series; Relay Mounting:Socket; Coil Type:Dc; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Square D By Schneider Electric 8501RSD14V53
SQUARE D 8501RSD14V53 Relay, 14Pin, 4PDT, 5A, 24VDC. More details: Relay, Mounting Side Flange, Pins 14, Contact Form 4PDT, Contact Amp Rating (Resistive) 5, Contact Amp Rating (Inductive) 5, HP @ 120V 1/6, Coil Volts 24VDC, Contact Material Silver Cadmium Oxide, Status Indicator LED, Features 1, 3, or 5A versions, 4PDT, Complete Socket Line, Horsepower Rated, AC or DC Operation, Manual Operator/Pilot Light Options, Standards UL Recognized, CSA