Descriptions of Schneider Electric 8501NR42 provided by its distributors.
RELAY SOCKET,8 PIN,2 POLE,300VAC,10A, DIN/PANEL MNT, DOUBLE TIER SCREW CLAMPS
Relay Socket; Socket Mounting:Din Rail, Panel; Socket Terminals:Screwless Clamp; No. Of Pins:8Pins; Current Rating:10A; Voltage Rating:300Vac; Product Range:-; Accessory Type:Relay Socket; For Use With:Schneider 8501Rs(D)42 Relays Rohs Compliant: Yes |Square D By Schneider Electric 8501NR42
SQUARE D 8501NR42 Socket, 8 Pin, DIN Rail/Screw, 300VAC, 10A. More details: Relay Socket, Square, Number of Pins 8, Voltage 300VAC, Mounting DIN Rail/Screw, Socket Code D, Terminals Screw Clamp, Length 2.75 In., Width 1.18 In., Depth 1.00 In., Standards CE, CSA, RoHS, UL Recognized
Square D 8501NR42 Relay Socket Brand: Square D. Part Number: 8501NR42. Square D Relay Socket, Type R Double Tier, Series: 8501N, 300 VAC, 10 A, 8 Pins, For Use with: 8501RS(D)42 Relay, DIN Rail/Panel Mount, Screw Clamp Terminal, 2.72 in L x 1.178 in W x 0.995 in H. Additional Description: SQD -8501NR42 RELAY SOCKET 300VAC 10AMP TYPE R +OPTION DOUBLE TIER - 8 PIN SPADE. Catalog Description: Plug in relay, Type N, relay socket, 8 blade, for 8510R relays..