Schneider Electric 8501KPDR12V53

Power Relay, 8 Pin, Octal, 24VDC, DPDT, Socket Mount, 10A, 240VAC, 8501K Series
$ 41.314
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 8501KPDR12V53.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric 8501KPDR12V53 provided by its distributors.

POWER RELAY, 8 PIN, OCTAL, 24VDC, DPDT, SOCKET MOUNT, 10A, 240VAC, 8501K SERIES
Plug In Relay, 8 Pins, Octal, 24VDC, Contact Form: DPDT
POWER - GENERAL PURPOSE RELAYS ROHS COMPLIANT: YES
RELAY 2CO CYL PIN 10A@240V 24VDC COIL
PLUG IN RELAY, TYPE KP, TUBULAR,
Square D 8501KPDR12V53 Plug-In Relay Brand: Square D. Part Number: 8501KPDR12V53. Square D Plug-In Relay, Type KP Cylindrical Pin, Series: 8501K, 10 A, 1 hp Power, 300 V AC, 30 V DC Coil, 2 Form C DPDT Contact Form, 10 A at 240 VAC Contact, 2 Pole, Socket Mounting, -40 to 131 deg F. Additional Description: SQD -8501KPDR12V53 RELAY 2CO CYL PIN 10A@240V 24VDC COIL. Catalog Description: Plug in relay, Type KP, tubular, 1 HP at 277 VAC, 10A resistive at 120 VAC, 8 pin, DPDT, 2 NO, 2 NC, 24 VDC coil..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8501-KPDR12V53