Schneider Electric 792XDXM4L-24D

Power Relay 24VDC 640Ohm 6(NO)/3(NC)A 4PDT(27.9x21x41.5)mm Socket
$ 12.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 792XDXM4L-24D.

Master Electronics

Datasheet7 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.72%

Descriptions

Descriptions of Schneider Electric 792XDXM4L-24D provided by its distributors.

Power Relay 24VDC 640Ohm 6(NO)/3(NC)A 4PDT(27.9x21x41.5)mm Socket
Relay, 4Pdt, 250Vac, 28Vdc, 6A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:792 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 792XDXM4L-24D
MAGNECRAFT 792XDXM4L-24D Plug In Relay, 14 Pins, Square, 24VDC. More details: Plug In Relay, 14 Pins, Square Base Type, Contact Rating 6A @ 250/277VAC, 6A @ 28VDC, 24VDC Coil Volts, 4PDT Contact Form, Socket 2A584, 1EGP7, 1EGP8, G0839167, Contact Material Silver Alloy, Mechanical Flag Status Indicator, Lockable Push To Test, Standards UL Listed, CSA Certified, CE Marked

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 792XDXM4L24D