Schneider Electric 792XDXM4L-120A

Power Relay Electromechanical General Purpose 120VAC 6A 4PDT QC/Solder/Plug-In Contacts LED Test Light 792 Series
$ 12.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 792XDXM4L-120A.

Master Electronics

Datasheet7 pages10 years ago
Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-05-06
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31

Descriptions

Descriptions of Schneider Electric 792XDXM4L-120A provided by its distributors.

Power Relay Electromechanical General Purpose 120VAC 6A 4PDT QC/Solder/Plug-In Contacts LED Test Light 792 Series
POWER RELAY, 4PDT, 120VAC, 6A, SOCKET
P.RELAY 4PDT LOCK PB FASTON 120V
MINI ICE CUBE RELAYS; 4PDT; 6A; 120VAC
Relay, 4Pdt, 250Vac, 28Vdc, 6A; Contact Configuration:4Pdt; Coil Voltage:120Vac; Contact Current:6A; Product Range:792 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 792XDXM4L-120A
MAGNECRAFT 792XDXM4L-120A Plug In Relay, 14 Pins, Square, 120VAC. More details: Plug In Relay, 14 Pins, Square Base Type, Contact Rating 6A @ 250/277VAC, 6A @ 28VDC, 120VAC Coil Volts, 4PDT Contact Form, Socket 2A584, 1EGP7, 1EGP8, G0839167, Contact Material Silver Alloy, Mechanical Flag Status Indicator, Lockable Push To Test, Standards UL Listed, CSA Certified, CE Marked

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 792XDXM4L120A