Schneider Electric 782XDX1M4L-120A

Relay; 3 A; 120 VAC @ 50⁄ 60 Hz; 25 ° C; 4PDT; 4430 Ohms @ 25 &d
$ 17.184
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 782XDX1M4L-120A.

Master Electronics

Datasheet4 pages21 years ago

Lectro Components

RS (Formerly Allied Electronics)

Mouser

Related Parts

Relay;E-Mech;4PDT;Ctrl-V 110/120VAC;5A;250VAC;Socket Mount;Blade Term;MY Series
HC Series 3 A 4PDT 115 VAC Through Hole Miniature General Purpose Power Relay
Relay;E-Mech;4PDT;Ctrl-V 12VAC;5A;250VAC/30VDC;Socket Mnt;Blade Term;MY Series
Schneider Electric782XDX1C-24A
Relay; E-Mech; Control; 4PDT; Cur-Rtg 3A; Ctrl-V 24AC; Vol-Rtg 120/240 AC, 28/220 DC
Schneider Electric782XDX3M4L-12D
Relay; 3 A; 12 VDC@ 25 C; 4PDT; 160 Ohms@ 25 C; Solder/Plug-In; Bifurcated
Schneider Electric782XDX3C-12D
Relay;E-Mech;Control;4PDT;Cur-Rtg 3A;Ctrl-V 12DC;Vol-Rtg 120/240 AC, 28/220 DC

Descriptions

Descriptions of Schneider Electric 782XDX1M4L-120A provided by its distributors.

Relay; 3 A; 120 VAC @ 50⁄ 60 Hz; 25 ° C; 4PDT; 4430 Ohms @ 25 &d
General Purpose Relays 4PDT 3A MINI POWER
782XDX1M4L-120A, Schneider Electric-Legacy Relays
Power Relay 110/120VAC 4.43KOhm 3A 4PDT Plug-In
Low Level - Full Featured Cover
MAGNECRAFT 782XDX1M4L-120A Plug In Relay, 14 Pins, Square, 120VAC. More details: Relay, Square Plug In Socket Mounting, 14 Pins, 4PDT Contact Form, 3 Contact Amp Rating (Resistive), 120VAC Coil Volts, Contact Material Silver Alloy, Socket Mfr. No. 70-461-1, 70-782D14-1, Coil VA Rating 1.2, Hz 50/60, Features Locking Push Button, Mechanical Flag indicator, Removable ID Tag, Bi-Polar LED, Standards UL, CSA, CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 782XDX1M4L120A