Descriptions of Schneider Electric 781XAXRM4L-24D provided by its distributors.
POWER RELAY, SPDT, 24VDC, 15A, SOCKET
Power Relay Electromechanical General Purpose 24VDC 15A SPDT 300VAC Contact Rating Ice Cube Style QC/Solder/Plug-In Contacts 781 Series
Power/Signal Relay, 1 Form C, DPST, Momentary, 15A (Coil), 26.4VDC (Coil), 1400mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, Spdt, 277Vac, 28Vdc, 15A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:15A; Product Range:781 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:277V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 781XAXRM4L-24D
MAGNECRAFT 781XAXRM4L-24D Plug In Relay, 5 Pins, Square, 24VDC. More details: Plug In Relay, 5 Pins, Square Base Type, Contact Rating 7.5A @ 250VAC/28VDC, 24VDC Coil Volts, SPDT Contact Form, Socket 1EGP6, Contact Material Silver Alloy, Mechanical Flag Status Indicator, Lockable Push To Test, Standards UL Listed, CSA Certified, CE Marked