Schneider Electric 781XAXRC-24D

781 Series 20 A SPDT Plug-In Ice Cube Power Relay
$ 14.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 781XAXRC-24D.

Master Electronics

Datasheet5 pages10 years ago
Datasheet4 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+471%

Descriptions

Descriptions of Schneider Electric 781XAXRC-24D provided by its distributors.

781 Series 20 A SPDT Plug-In Ice Cube Power Relay
POWER RELAY, 24VDC, 15A, SPDT, SOCKET; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:15A; Product Range:781 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:277V; Relay Terminals:Quick Connect RoHS Compliant: Yes
MAGNECRAFT 781XAXRC-24D Plug In Relay, 5 Pins, Square, 24VDC. More details: Plug In Relay, 5 Pins, Square Base Type, Contact Rating 15A @ 277VAC/28VDC, 24VDC Coil Volts, SPDT Contact Form, Socket Mfr. No. 70-781D5R-1A, 70-781D5, 70-781D, Contact Material Silver Alloy, Mechanical Flag Status Indicator, Manual Push To Test, Features Clear Cover, Standards UL Listed, CSA Certified, CE Marked

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 781XAXRC24D