Schneider Electric 70-788EL11-1

Relay Socket 11 Pin 3 Pole 3PDT Ice-Cube DIN Logic IP20 Socket 25A 300V
$ 11.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 70-788EL11-1.

Future Electronics

Datasheet4 pages18 years ago
Datasheet62 pages17 years ago
Datasheet2 pages0 years ago

Master Electronics

Lectro Components

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+7.05%

Supply Chain

Introduction Date2024-12-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Descriptions

Descriptions of Schneider Electric 70-788EL11-1 provided by its distributors.

Relay Socket 11 Pin 3 Pole 3PDT Ice-Cube DIN Logic IP20 Socket 25A 300V
RELAY SOCKET SYSTEM; Socket Mounting:DIN Rail; Socket Terminals:Elevator; No. of Pins:11Pins; Current Rating:25A; Voltage Rating:300V; Product Range:-; Accessory Type:Relay Socket; For Use With:Magnecraft 788 Series Rela
Relay Socket System; Socket. Montaje:Carril Din; Socket, Terminales:Elevador; Núm. De Contactos:11; Intensidad Nominal:25A; Para Usar Con:Magnecraft 788 Series Relays; Tensión Nominal:300V; Tipo De Accesorio:Relay Socket |Schneider Electric/legacy Relay 70-788EL11-1
MAGNECRAFT 70-788EL11-1 Relay Socket, Elevator, Square, 11 Pin. More details: Relay Socket, Socket Type Elevator, Square, Number of Pins 11, Contact Rating 25A @ 300VAC, Voltage 300VAC, Mounting DIN Rail, Socket Code C, Terminals Screw Clamp, Length 3.70 In., Width 1.40 In., Depth 2.48 In., Standards CE, CSA, RoHS, UL Recognized

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70-788EL11-1.