Schneider Electric 70-750E11-1

Socket, Relay; 11 Pin Octal, Din/Panel Mount w/Rising Elevator Box Terminals
$ 8.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 70-750E11-1.

Newark

Datasheet2 pages17 years ago
Datasheet41 pages21 years ago

Master Electronics

Lectro Components

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.52%

Descriptions

Descriptions of Schneider Electric 70-750E11-1 provided by its distributors.

Socket, Relay; 11 Pin Octal,Din/Panel Mount w/Rising Elevator Box Terminals
Relay Socket; Socket Mounting:DIN Rail/Panel; Current Rating:12A; No. of Pins:11; Accessory Type:Plastic I.D. Tag; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
RELAY SOCKET; Socket Mounting:DIN Rail, Panel; Socket Terminals:Elevator; No. of Pins:11Pins; Current Rating:12A; Voltage Rating:300V; Product Range:-; Accessory Type:Relay Socket; For Use With:Magnecraft 750 Series Rela
MAGNECRAFT 70-750E11-1 Socket, 11 Pin, DIN Rail/Panel, 300V, 12A. More details: Relay Socket, Octal, Number of Pins 11, Voltage 300V, Mounting DIN Rail/Panel, Socket Code B, Terminals Elevator, Length 2.95 In., Width 1.49 In., Depth 1.06 In., Standards CE, CSA, RoHS, UL Recognized

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL