Schneider Electric 70-725-1

Socket, Relay; 6-PIN, 30 Amps, 300 V, Use With 725 Plug-in Models
$ 23.813
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 70-725-1.

Upverter

Datasheet2 pages16 years ago

Master Electronics

Lectro Components

Future Electronics

Inventory History

3 month trend:
+28.77%

CAD Models

Download Schneider Electric 70-725-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric 70-725-1 provided by its distributors.

Socket, Relay; 6-PIN, 30 AMPS, 300 V, USE WITH 725 PLUG-IN MODELS
RELAY SOCKET, 6-PINS, 30A; Accessory Type:Relay Socket; For Use With:Magnecraft 725 Series Relays; Socket Mounting:Panel; Current Rating:30A; Socket Terminals:Screw; Voltage Rating:300V; No. of Pins:6
MAGNECRAFT 70-725-1 Socket, 6 Pin, DIN Rail/Panel, 300V, 30A. More details: Relay Socket, Square, Number of Pins 6, Voltage 300V, Mounting DIN Rail/Panel, Socket Code M, Terminals Screw Clamp, Length 2.79 In., Width 2.13 In., Depth 0.93 In., Standards CE, CSA, RoHS, UL Recognized

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL