Schneider Electric 70-464-1

Relay Socket; 8-Pin Octal; Screw Term; Clamping Plates; 15/10A; 300/600V; DIN/Panel Mt
$ 4.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 70-464-1.

element14 APAC

Datasheet2 pages17 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-40.20%

Descriptions

Descriptions of Schneider Electric 70-464-1 provided by its distributors.

Relay Socket;8-Pin Octal;Screw Term;Clamping Plates;15/10A;300/600V;DIN/Panel Mt
Relay Socket 8 Pin DIN or Panel Mount 300 or 600 V (Nom.) 15 or 10 A (Nom.)
RELAY SOCKET; Socket Mounting:DIN Rail, Panel; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:15A; Voltage Rating:300V; Product Range:-; Accessory Type:Relay Socket; Contact Termination:Screw; No. of Contacts:
70-464-1 Schneider Electric relay socket is designed for DPDT contact configuration and has a din rail mounting style. 70-464-1 Schneider Electric has a current rating of 15/10 amps and a nominal voltage rating of 300/600 volts.
Relay Socket; Socket. Montaje:Carril Din, Panel; Socket, Terminales:Tornillo; Núm. De Contactos:8; Intensidad Nominal:15A; Núm. De Contactos:8; Para Usar Con:Magnecraft 750 Series Relays; Tensión Nominal:300V |Schneider Electric/legacy Relay 70-464-1
MAGNECRAFT 70-464-1 Relay Socket, Standrd, Octal, 8 Pin, 2.12" L. More details: Relay Socket, Socket Type Standard, Octal, Number of Pins 8, Contact Rating 15A @ 300VAC, 10A @ 600VAC, Voltage 300/600VAC, Mounting DIN Rail, Socket Code A, Terminals Screw Clamp, Length 2.12 In., Width 1.60 In., Depth 0.97 In., Standards CE, CSA, RoHS, UL Recognized

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70-464-1.
  • 70-464-1..