Schneider Electric 70-461-1

Relay Socket 14 Pin 4 Pole 10A 300V 1600VRMS DIN Rail/Panel Mount Gray 20-14AWG
$ 11.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 70-461-1.

Master Electronics

Datasheet2 pages17 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric 70-461-1 provided by its distributors.

Relay Socket 14 Pin 4 Pole 10A 300V 1600VRMS DIN Rail/Panel Mount Gray 20-14AWG
Socket; 10 A; 300 V; 14; 1600 V (RMS); DIN⁄ Panel; Light Gray; 20-14 AWG; 4
RELAY SOCKET; Socket Mounting:DIN Rail, Panel; Socket Terminals:Screw; No. of Pins:14Pins; Current Rating:10A; Voltage Rating:300V; Product Range:-; Accessory Type:Relay Socket; For Use With:Magnecraft 782 Series Relays
Relay Socket; Socket. Montaje:Carril Din, Panel; Socket, Terminales:Tornillo; Núm. De Contactos:14; Intensidad Nominal:10A; Núm. De Contactos:5; Para Usar Con:Magnecraft 782 Series Relays; Tensión Nominal:300V |Schneider Electric/legacy Relay 70-461-1
MAGNECRAFT 70-461-1 Rlay Scket, Standrd, Square, 14 Pin, 2.71" L. More details: Relay Socket, Socket Type Standard, Square, Number of Pins 14, Contact Rating 10A @ 300VAC, Voltage 300VAC, Mounting DIN Rail, Socket Code G, Terminals Screw Clamp, Length 2.71 In., Width 1.20 In., Depth 1.00 In., Standards CE, CSA, RoHS, UL Recognized

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70-461-1.