Schneider Electric 60158

Circuit Breaker, Miniature, UL489, 2-POLE, 6A, 240 VAC, D-curve, Box Lug
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 60158.

Related Parts

Sensata / AirpaxT26-2-7.00A-27720-1
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 7A 250VAC 65VDC 2 POLE TOGGLE UL1077
Sensata / AirpaxR21-4-7.50A-B06IV-V
Circuit Breaker Magnetic 2Pole 7.5A
Sensata / AirpaxIUGN11-1-61-7.50-C
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 250VAC Medical
Carling TechnologiesMB2-B-34-470-1-A24-B-C
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MB2-B-34-470-1-A24-B-C
Carling TechnologiesMF2-B-94-475-1-HC4-2-C
Magnetic Circuit Breaker, 2 Pole(s), 7.5A, 250VAC, 65VDC, Panel Mount
Carling TechnologiesMF2-B-64-470-1-CA4-7-D
Circuit Breaker Hydraulic Magnetic 2Pole 7A 250VAC Automotive

Descriptions

Descriptions of Schneider Electric 60158 provided by its distributors.

CIRCUIT BREAKER, MINIATURE, UL489, 2-POLE, 6A, 240 VAC, D-CURVE, BOX LUG
Miniature Circuit Breaker , 6A, 2-Pole, 10kA@240VAC, 240VAC
MINIATURE CIRCUIT BREAKER 240V 6AMP
MTD BOX LUG UL489 MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR
Schneider Electric Merlin Gerin C60 60158 - 60158
SQUARE D 60158 Mini Circuit Brkr, 6A, 2 Poles, D, 120/240V. More details: Miniature Circuit Breaker, Amps 6, Number of Poles 2, Curve Type D, AC Voltage Rating 120/240VAC, DC Voltage Rating 60/125VDC, Max. AIR Rating 10kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Application Industrial Controls and Automation, Communication Equipment, Computers, Medical Equipment, etc., Min. Wire Size 18 AWG, Max. Wire Size 4 AWG, Length 4.21 In., Width 1.41 In., Depth 2.87 In., Frame Size 35A/C60N, Standards UL 489 Listed, CSA C22.2 No. 5-02, Series 601

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL