Schneider Electric 389FXCXC1M-120A

Relay; 20 A; 5 VDC; 110⁄ 120 VAC; 3PDT; 1.40 in. L x 1.53 in. W x 1.90 in.
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 389FXCXC1M-120A.

Newark

Datasheet4 pages17 years ago

Mouser

Lectro Components

RS (Formerly Allied Electronics)

Related Parts

Schneider Electric783XCXC-120A
783 Series 15 A 3PDT 120 VAC PCB Mount Ice Cube Power Relay
TE Connectivity / P&BKUMP-14D58-36
RoHS Compliant Lead Free General Purpose Non-Latching Power Relay 15ms -45C 1.2W 1.08kOhm
TE Connectivity1393147-2
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2690Mw (Coil), 16A (Contact), Dc Input, Ac/Dc
TE Connectivity1-1393844-1
Electromechanical Relay 230VAC 7.5KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
Weidmuller8690750000
Power/Signal Relay, 3PDT, Momentary, 2800mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690740000
Power/Signal Relay, 3PDT, Momentary, 2800mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Schneider Electric 389FXCXC1M-120A provided by its distributors.

Relay; 20 A; 5 VDC; 110⁄ 120 VAC; 3PDT; 1.40 in. L x 1.53 in. W x 1.90 in.
General Purpose Relays 20A/120V 3PDT W/FLAG
Power Relay; Series:389F; Coil Voltage VAC Nom:120V; Coil Resistance:1200ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Height:73.66mm; Width:38.86mm; Depth:35.56mm; Carry Current:20A; Relay Options:Test Button

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 389FXCXC1M120A