Schneider Electric 199BX-13

Heavy Duty Power Relay Offer High Capacity Switching
$ 44.637
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 199BX-13.

Master Electronics

Datasheet5 pages10 years ago
Datasheet10 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-19.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-05-07
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31

Descriptions

Descriptions of Schneider Electric 199BX-13 provided by its distributors.

Heavy Duty Power Relay Offer High Capacity Switching
General Purpose Power Relay DPDT 24VDC 40A -
POWER RELAY, DPDT, 40A, 300VAC, PANEL; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 40A; Product Range: Magnecraft 199 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 300V
MAGNECRAFT 199BX-13 Open Power Relay, 40A, 24VDC, DPDT. More details: Open Power Relay, Surface Mounting, Electrical Connection Screw, 8 Pins, DPDT Contact Form, 40A @ 300VAC Contact Amp Rating (Resistive), 1-1/2 HP @ 120V, 1-1/2 HP @ 240V, 24VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 10, Hz 50/60, Features Blowout Magnet, High-Power Contacts, Riveted Construction, Standards cULus/cURus/CSA/CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199BX13