Schmersal SRB301AN 24VAC/DC

Schmersal , SRB 301AN, 24V /, 1, 2
$ 373.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schmersal SRB301AN 24VAC/DC.

Newark

Datasheet6 pages15 years ago

Inventory History

3 month trend:
+44.44%

Descriptions

Descriptions of Schmersal SRB301AN 24VAC/DC provided by its distributors.

Schmersal , SRB 301AN, 24V /, 1, 2
Relay, Safety, 230Vac, 24Vdc, 6A; Coil Voltage:24V; Contact Configuration:-; Product Range:-; Relay Mounting:din Rail; Contact Current:6A; Relay Terminals:screw; Contact Voltage Ac Nom:230V; Contact Voltage Dc Nom:24V; Contact Rohs Compliant: Yes
RELAY,SAFETY,24VA/DC; Contact Configuration:3NO / 1NC; No. of Poles:3; Relay Mounting:DIN Rail; External Height:100mm; External Width:22.5mm; External Depth:121mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BG; Approval Category:UL Recognised; Contact Configuration:3NO / 1NC; Current Rating:0.08A; Operating Temperature Max:45°C; Operating Temperature Min:-25°C; Power Consumption:2.1W; Supply Voltage:24VAC; Supply Voltage V DC:24V; Termination Type:Screw

Images

Manufacturer Aliases

Schmersal has several brands around the world that distributors may use as alternate names. Schmersal may also be known as the following names:

  • KA Schmersal
  • Schmersal Inc
  • SCMERSAL
  • K A SCHMERSAL GMBH & CO KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRB301AN-24VACDC