Schmersal AZM161-B1E

AZM161-B1E - Schmersal Standard key with heavy-duty mounting bracket
$ 7.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schmersal AZM161-B1E.

Newark

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.64%

Descriptions

Descriptions of Schmersal AZM161-B1E provided by its distributors.

AZM161-B1E - Schmersal Standard key with heavy-duty mounting bracket
STRAIGHT SEPARATE ACTUATOR, 150MM MINIMUM ACTUATING RADIUS
ACTUATOR KEY, STRAIGHT, FOR AZM 161 INTERLOCKS
Switch, Safety, Interlock; Limit Switch Actuator:-; Contact Configuration:-; Contact Current Ac Max:4A; Contact Voltage Ac Max:230V; Operating Force Max:-; Product Range:-; Contact Current Dc Max:-; Contact Voltage Dc Max:- Rohs Compliant: Yes |Schmersal AZM161-B1E

Manufacturer Aliases

Schmersal has several brands around the world that distributors may use as alternate names. Schmersal may also be known as the following names:

  • KA Schmersal
  • Schmersal Inc
  • SCMERSAL
  • K A SCHMERSAL GMBH & CO KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZM 161-B1E
  • AZM 161B1E
  • AZM161B1E